• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing 32008 X Tapered roller bearing Bore diameter 40 mm Outside diameter 68 mm Rotational speed (max.) 9800 U/min

1/3
Product type
Tapered roller bearing
Bore Ø
40 mm
Outside Ø
68 mm
Type
32008 X
Manufacturer part #
32008 X
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

32008 X

Product type

Tapered roller bearing

Manufacturer part #

32008 X

Bore Ø

40 mm

Outside Ø

68 mm

Dim

(d x D x T) 40 x 68 x 19 mm

Rotational speed (max.)

9800 U/min

Dimensions

(d x D x T) 40 x 68 x 19 mm

Dynamic load rating (radial)

53000 N

Radial load rating

71000 N

Description

Tapered roller bearings consist of robust tapered outer and inner races, tapered rollers retained by a cage. This type of bearing is not self retaining. This allows fitting rollers/cage and outer race separately. Tapered roller bearings are able to withstand high radial and one-sided axial load. Generally a second bearing mirroring the first bearing is fitted to offset the load.

Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = larger contact area
· X = outer dimensions comply with global standards
· P5 = tolerance raing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.