• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing Needle bearing HK 0509 Bore diameter 5 mm

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Needle bearing
Bore Ø
5 mm
Outside Ø
9 mm
Type
HK 0509
Manufacturer part #
HK 0509
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HK 0509

Product type

Needle bearing

Manufacturer part #

HK 0509

Bore Ø

5 mm

Outside Ø

9 mm

Dim

(Ø x L) 9 mm x 9 mm

Rotational speed (max.)

22000 U/min

Length

9 mm

(Ø)

9 mm

Dynamic load rating (radial)

2380 N

Radial load rating

2080 N

Documents & Downloads

Datasheet

Datasheet 197817 UBC Bearing Needle bearing HK 0509 Bore diameter 5 mm

User & Safety Instructions

User & Safety Instructions 197817 UBC Bearing Needle bearing HK 0509 Bore diameter 5 mm

Description

Needle roller bearings are units comprising thin-walled, formed outer rings and needle roller and cage assemblies. They are particularly space-saving radial. They assume that a hardened and ground shaft can be used. HK-needle roller bearings are easy to install, because they are simply pressed into the housing bore and require no further axial fixation.

Hints

For oil-lubricated to increase the speed possibly up to about 50%!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.