• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing Needle bearing HK 1210 Bore diameter 12 mm

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Needle bearing
Bore Ø
12 mm
Outside Ø
16 mm
Type
HK 1210
Manufacturer part #
HK 1210
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HK 1210

Product type

Needle bearing

Manufacturer part #

HK 1210

Bore Ø

12 mm

Outside Ø

16 mm

Dim

(Ø x L) 16 mm x 10 mm

Rotational speed (max.)

14000 U/min

Length

10 mm

(Ø)

16 mm

Dynamic load rating (radial)

4840 N

Radial load rating

6400 N

Documents & Downloads

Datasheet

Datasheet 197870 UBC Bearing Needle bearing HK 1210 Bore diameter 12 mm

Description

Needle roller bearings are units comprising thin-walled, formed outer rings and needle roller and cage assemblies. They are particularly space-saving radial. They assume that a hardened and ground shaft can be used. HK-needle roller bearings are easy to install, because they are simply pressed into the housing bore and require no further axial fixation.

Hints

For oil-lubricated to increase the speed possibly up to about 50%!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.