• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing Needle bearing HK 2016 Bore diameter 20 mm Outside diameter 26 mm

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Needle bearing
Bore Ø
20 mm
Outside Ø
26 mm
Type
HK 2016
Manufacturer part #
HK 2016
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HK 2016

Product type

Needle bearing

Manufacturer part #

HK 2016

Bore Ø

20 mm

Outside Ø

26 mm

Dim

(Ø x L) 26 mm x 16 mm

Rotational speed (max.)

9000 U/min

Dimensions

26 mm

Length

16 mm

(Ø)

26 mm

Dynamic load rating (radial)

12300 N

Radial load rating

20400 N

Outside Ø

26 mm

Documents & Downloads

Datasheet

Datasheet 197900 UBC Bearing Needle bearing HK 2016 Bore diameter 20 mm Outside diameter 26 mm

Description

Needle roller bearings are units comprising thin-walled, formed outer rings and needle roller and cage assemblies. They are particularly space-saving radial. They assume that a hardened and ground shaft can be used. HK-needle roller bearings are easy to install, because they are simply pressed into the housing bore and require no further axial fixation.

Hints

For oil-lubricated to increase the speed possibly up to about 50%!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.