• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks 10G PoE+++ Adapter (90W) PoE injector 10 GBit/s

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti PoE injector • PoE+++ • 90W • 10 GbE • UACC-PoE++-10G

  • • Delivers up to 90W PoE++
  • • Protection against over-voltage, impulse peaks and overcurrent
  • • Includes RJ45 data input, ground power cord, and PoE++ output
  • • LED indicator for status monitoring
  • • Supports wall mounting, DIN rail and suspended mounting*

Technical specifications

  • Ethernet LAN data transfer rates: 10,100,1.000,10.000 Mbps
  • Switching frequency - 65 kHz
  • Efficiency - 88%
Product type

PoE injector

LAN data transfer rate

10 GBit/s

Width

71 mm

Height

164.5 mm

Depth

42 mm

Factory colour

White

Max. output current

1.67 A

10/100/1000 Mbps ports

2 x

Weight

372 g

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Total Power over Ethernet (PoE) budget

90 W

Wall mountable

yes

Operating temperature (T-T)

32 - 104 °F

Power over Ethernet (PoE)

yes

Inrush current

120 A

Power over Ethernet (PoE) voltage

54 V

#####Schaltfrequenz

65 kHz

#####Spannungsregelung

2 %

#####Lastregelung

5 %

#####Reaktionszeit

1 ns

Number of products included

1 Stück(e)

Efficiency

88 %

Operating relative humidity (H-H)

10 - 95 %

Storage temperature (T-T)

-30 - 70 °C

Surge protection

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738694 Ubiquiti Networks 10G PoE+++ Adapter (90W) PoE injector 10 GBit/s

Description

An adapter that can supply power to Unifi PoE+++ devices, reduce dependence on the PoE switch power supply and provide a multi-gigabit LAN connection.

This text is machine translated.

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)