• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks Ubiquiti POE Injector U-POE-AF max. 15W Power module 1 GBit/s

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti U-AF PoE-adapter Gigabit Ethernet 48 V

  • 1000 Mbit/s
  • Power over Ethernet (PoE)
  • White
  • This text is machine translated.

Technical specifications

Product type

Power module

LAN data transfer rate

1 GBit/s

Width

46 mm

Height

33 mm

Depth

86 mm

Factory colour

White

Max. output current

0.32 A

10/100/1000 Mbps ports

1 x

Input voltage

100-240 V

Weight

100 g

UKCA

not relevant

Operating temperature (T-T)

0 - 40 °C

Operating temperature (T-T)

32 - 104 °F

Power over Ethernet (PoE)

yes

Power over Ethernet (PoE) voltage

48 V

Operating relative humidity (H-H)

5 - 90 %

Storage temperature (T-T)

-30 - 70 °C

Surge protection

yes

RJ-45 input ports

1

RJ-45 output ports

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347162 Ubiquiti Networks Ubiquiti POE Injector U-POE-AF max. 15W Power module 1 GBit/s

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)