• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3at (25.5 W)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Output Power PoE 30W
Product type

PoE injector

PoE

IEEE 802.3at (25.5 W)

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

62 mm

Height

38.5 mm

Length

165 mm

Depth

165 mm

Cable design

Round

Version

Cable

Factory colour

Black

Cable use

C13/C14 appliances

Weight

338.6 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2557837 Value PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3at (25.5 W)

User & Safety Instructions

User & Safety Instructions 2557837 Value PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3at (25.5 W)

Description

THE VALUE Gigabit PoE+ injector is a so-called PSE, a device for power supply for e.g. surveillance cameras and LAN devices such as access points, bridges and routers via Ethernet cable. A PSE feeds power to the data into the network cable. You no longer need to connect your own power supply to the device. Data and power feed into network cable supports Gigabit Ethernet (10/100/1000) Connections: 1x RJ-45 port (input data), 1x cold device socket (input power supply), 1x RJ-45 port (output data and current) compatible with 802.3at and 802.3af power via PoE: Up to 30W LED displays for power, link/act. And PoE input voltage: 230V AC output voltage: 46V - 55V DC Dimensions (L x W x H): 165 x 62 x 38.5 mm Includes: Injector, mains cable, user manual

This text is machine translated.

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)