• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks AI LPR UVC-AI-LPR-B Corded IP CCTV camera 3840 x 2160 p

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corded IP-Bullet camera;3840 x 2160 p;Ubiquiti NetworksAI LPR;UVC-AI-LPR-BOutdoors, Indoors

  • IP security camera for indoors and outdoors
  • 25.4 / 1.8 mm (1 / 1.8") 8 MP 3840 x 2160 pixels
  • Wired Ethernet/LAN
  • Night view 15 m IR
  • Optical Zoom: 3x
  • Cartridge (form) wall / mast weatherproof
  • IP66 IK04 weatherproofing

Technical specifications

  • Supported positioning: Inside & outside
  • Form factor: Cartridge (shape)
Product type

CCTV camera

CCTV features

Optical zoom

Pet recognition

Vehicle recognition

Identity recognition

Camera type

Bullet camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3840 x 2160 p

Sensor size

1/1.8" (14.11 mm)

Focal length

4,1 - 12,3 mm

Max. viewing angle hor.

109.9°

Vertical viewing angle

60°

Vertical viewing angle

127.7°

Transfer type

Corded

IR range (max.)

15 m

Used at

Outdoors

Indoors

Type

microSD card

Width

130 mm

Height

151.4 mm

Depth

302.9 mm

Dim

(W x H x D) 130 x 151.4 x 302.9 mm

Weight

1.5 kg

F-numbers

ƒ/1.53 to ƒ/3.3

Enclosure material

Polycarbonate (PC)

Aluminium alloy

Factory colour

Black

IP66

Signal standard

IP

Cable length

0.3 m

Microphone

Yes

Type

IP-security camera

10/100/1000 Mbps ports

1 x

Processor/type

ARM Cortex-A53

UKCA

yes

Screws included

yes

Operating temperature (T-T)

-20 - 50 °C

Weatherproof

yes

Ethernet LAN

yes

Optical sensor size

25,4 / 1,8 mm (1 / 1.8")

Privacy masking

yes

Text caption overlay

yes

Infrared (IR) cut-off filter

yes

Noise reduction

yes

Card reader integrated

yes

Frame rate

30 fps

Reset button

yes

License plate recognition

yes

Capture Speed Range

0 - 90 km/h

Zoom capability

yes

Minimum aperture number

1.53

Maximum aperture number

3.3

Night vision

yes

Maximum memory card size

64 GB

Operating relative humidity (H-H)

10 - 90 %

Optical zoom

3 x

Built-in processor

yes

Total megapixels

8 MP

Mounting kit

yes

Built-in HDD

no

Day/night mode

yes

Number of cameras

1

Power consumption (max)

25.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784665 Ubiquiti Networks AI LPR UVC-AI-LPR-B Corded IP CCTV camera 3840 x 2160 p

Description

Special 4K camera with 3-fold optical Zoom and IR night vision with a long range, optimized for detecting number plates in vehicles with up to 90 km/h.

This text is machine translated.

Scope of delivery

  • IP-security camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.