• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UNVR-Instant-Kit UNVR-Instant-Kit Network video recorder set

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti Unifi protect network video recorder kit

  • 1x NVR instant
  • 4x G5 Turret Ultra
  • 1x TB HDD
  • UNVR instant kit

Technical specifications

Product type

Network video recorder set

Signal standard

IP

Factory colour

White

Width

220 mm

Height

47 mm

Depth

220 mm

Weight

1.04 kg

Dim

(W x H x D) 220 x 47 x 220 mm

Resolution (max.)

2688 p

Built-in memory

1 TB

Cable length

0 cm

Version

Cable

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784650 Ubiquiti Networks UNVR-Instant-Kit UNVR-Instant-Kit Network video recorder set

Description

Compact Unifi Protect NVR kit, contains (1) Unifi Protect NVR Instant with (4) G5 Turret Ultra cameras and (1) 1 TB hard drive, providing a complete solution for a quick and easy setup.

This text is machine translated.

Features

  • Camera (G5 Turret Ultra): Offers up to 30 m IR night vision, a built-in microphone and a field of view of H: 102.4°, V: 54.9°, D: 120.6°
  • It achieves a maximum refresh rate of 30 FPS, and is weather-proof as per IP66 as well as being protected against vandalism according to IK04
  • Hard drive (HDD): Works at a speed of 5400 rpm via a SATA 6 GB / s interface
  • Designed for a workload of 180 TB/year, it provides an MTBF (mean time between failures) of 1,000,000 hours
  • Recorder (UNVR Instant): Equipped with a 1.7 GHz quad-core ARM® Cortex®-A55 processor and a 1.14" screen
  • It can be mounted on a wall or on a DIN-rail (bracket included in delivery)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.