• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UNVR-Instant UNVR-Instant Network video recorder

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ubiquiti Unifi protect network video recorder Instant

  • 6x PoE
  • PoE budget 40W
  • 1 x 3.5" HDD
  • HDMI view port
  • UNVR instant

Technical specifications

  • Processor: Quad-Core ARM® Cortex®-A55 with 1.7 GHz
  • Display: 1.14" screen on the unit
  • Management software: Supports Unifi Protect, Unifi Access, and Unifi Connect
  • Mounting: Wall or DIN rail mounting (bracket included)
  • Power supply: Internal 60 W power supply for universal AC input (100–240 VAC, 50/60 Hz)
  • The maximum power consumption of the device (without hard disk/PoE) is 9 W.
  • Operating conditions: Ambient temperature 0 to 40°C, humidity 5 to 95% (non-condensing)
Product type

Network video recorder

Signal standard

IP

Inputs

RJ45

Factory colour

White

Width

220 mm

Height

47 mm

Depth

220 mm

Weight

1.04 kg

Dim

(W x H x D) 220 x 47 x 220 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784649 Ubiquiti Networks UNVR-Instant UNVR-Instant Network video recorder

Description

Compact Unifi Protect NVR with 3.5" HDD support, integrated 6-port PoE switch, integrated HDMI view port and capacity for (6) 4K cameras or (15) Full HD cameras.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)