
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
UGREEN Qi2.2 Magnetic Wireless Power Bank 10000mAh PD25W
- Ultra-fast 25 W Qi2.2 MagSafe charging
- Integrated 30 W bidirectional fast charging cable
- 10000 mAh high capacity with real-time status display
- Intelligent thermal management with dual NTC temperature control and metal heat sink
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3 A
- Technology
Li-ion
- Length
110.8 mm
- Width
70 mm
- Height
21 mm
- Weight
254 g
- Factory colour
Blue/light blue
- Wireless charging
Yes
24323
- Charging method
Power Delivery 3.0
Qi 2.2
- Dim
(L x W x H) 110.8 x 70 x 21 mm
- Connector type
USB-C® 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
15 V
- USB-C current input (max.)
3 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778460 UGREEN Power bank 10000 mAh Power Delivery 3.0, Qi 2.2 Li-ion Blue/light blue Status display
Description
At 10,000 mAh, the UGREEN Qi2.2 Magnetic Power Bank provides a high battery capacity for business trips. It supports different charging standards for parallel supply of several terminals.
Versatile charging options
The model comes with Qi 2.2 Standard (25 W) wireless charging and a built-in 30 W bi-directional fast charge cable. In addition, a USB A and two USB-C outputs are present.
Thermal management
A dual NTC temperature control in connection with a metal heat sink regulates the heat development during demanding charging processes.
Real-time status display
An integrated charging status display enables the user to read the remaining battery capacity directly and precisely.
This text is machine translated.
Versatile charging options
The model comes with Qi 2.2 Standard (25 W) wireless charging and a built-in 30 W bi-directional fast charge cable. In addition, a USB A and two USB-C outputs are present.
Thermal management
A dual NTC temperature control in connection with a metal heat sink regulates the heat development during demanding charging processes.
Real-time status display
An integrated charging status display enables the user to read the remaining battery capacity directly and precisely.
This text is machine translated.
Features
- Integrated LED power display
- 1x USB-A and 2x USB-C® output
Scope of delivery
- Powerbank
- USB-C® charging cable
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































