• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU 46805 46805 Repair tape UHU® Black (L x W) 5 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

UHU repair tape

  • Black
  • (L x W) 5 m x 19 mm
  • Self-fusing

Technical specifications

Product type

Repair tape

Adhesive tape features

Self-fusing

Length

5 m

Width

19 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Factory colour

Black

Carrier material

Poly-isobutylene (PIB)

Series

UHU®

Type

46805

Content

1 pc(s)

Dim

(L x W) 5 m x 19 mm

UKCA

yes

Documents & Downloads

Information

Information 545664 UHU 46805 46805 Repair tape UHU® Black (L x W) 5 m x 19 mm 1 pc(s)

Security datasheet

Security datasheet 545664 UHU 46805 46805 Repair tape UHU® Black (L x W) 5 m x 19 mm 1 pc(s)

Description

Shock-repellent and tear-resistant repair tape. Sealed immediately, water resistant. Ideal for use in the CAR-range, e.g. for repairing of cooler and motor hoses, ignition cables, electric cables and connectors, as well as in the construction devices and the sealing of water hoses and water pipes. Repair tape cutting and protective foil off. One end of the tape with your thumb to the place to be repaired. Strap around the 1/3 in the long distances and under train the object wrap and thereby an overlap of 30% - 50%.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)