• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU 48145 Cloth tape UHU® Repair Silver (L x W) 10 m x 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UHU ® Repair All repair tape

  • Silver
  • (L x W) 10 m x 50 mm
  • UV-resistant, Manual pull and tear, Writable

Technical specifications

Product type

Cloth tape

Adhesive tape features

UV-resistant

Manual pull and tear

Writable

Length

10 m

Width

50 mm

Breakout force

38 N/10 mm

Max. temperature

+70 °C

Min. temperature

-15 °C

Factory colour

Silver

Adhesive type

Natural rubber

Carrier material

Polyester fabric

Series

UHU® Repair

Type

48145

Content

1 pc(s)

Dim

(L x W) 10 m x 50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 478832 UHU 48145 Cloth tape UHU® Repair Silver (L x W) 10 m x 50 mm 1 pc(s)

Security datasheet

Security datasheet 478832 UHU 48145 Cloth tape UHU® Repair Silver (L x W) 10 m x 50 mm 1 pc(s)

Description

Extra-strong tape with polyester coating. Suitable for waterproof repair, packing, sealing, connect and amplify. Tear by hand and can be labelled.

This text is machine translated.

Hints

Store in cool, dry place.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)