
1/3

Torch
1
Black
(L x W x H) 135 x 34 x 40 mm
II 2G Ex eib IIC T6
II 2D Ex ibD 21 T61°C
1
152 g
incl. batteries
8 h
LED (monochrome)
150 m
100 lm - 199.9 lm
110 lm
Acrylonitrile butadiene styrene
34 mm
40 mm
135 mm
IP67
battery-powered
Yes
Certified by EU Garan
Datasheet 1646361 UK Underwater Kinetics UK 3AA eLED® CPO ES Torch Ex Zoning: 1 110 lm 150 m
User & Safety Instructions 1646361 UK Underwater Kinetics UK 3AA eLED® CPO ES Torch Ex Zoning: 1 110 lm 150 m
Warranty Terms 1646361 UK Underwater Kinetics UK 3AA eLED® CPO ES Torch Ex Zoning: 1 110 lm 150 m
The necessary accessories are required to use the article as described.