• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ultralife ER 26500H Spiralcell Non-standard battery C Lithium 3.6 V 6500 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ultralife high-energy rechargeable lithium battery

  • High current capability
  • High energy density
  • Temperature range -55 to +85 ° C

Technical specifications

  • Discharge current 1000 mA
  • Pulse current 1500 mA
  • Temperature range -55 to +85 °C.
Size

C

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

6500 mAh

Height

49.8 mm

(Ø)

25.5 mm

Weight

54 g

Content

1 pc(s)

Type

ER 26500H Spiralcell

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.8 mm

Documents & Downloads

Datasheet

Datasheet 2268088 Ultralife ER 26500H Spiralcell Non-standard battery C Lithium 3.6 V 6500 mAh 1 pc(s)

Information

Test Summary Report 2268088 Ultralife ER 26500H Spiralcell Non-standard battery C Lithium 3.6 V 6500 mAh 1 pc(s)

Description

Extremely durable and powerful battery for all devices that require long operational readiness. Typical applications include radio applications, GPS, transmitter, sonar buoys, telematics, alarm and security systems.

Features

  • High energy density
  • Minimum self discharge
  • Up to 10 year shelf life
  • High current capability
  • Low internal resistance
  • electrolyte nonflammable

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?