• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ultralife ER 14500H Spiralcell Non-standard battery AA Lithium 3.6 V 2000 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultralife high-energy rechargeable lithium battery

  • High current capability
  • High energy density
  • Temperature range -55 to +85 ° C

Technical specifications

  • Discharge current 400 mA
  • Pulse current 800 mA
  • Temperature range -55 to +85 °C.
Size

AA

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

2000 mAh

Height

50 mm

(Ø)

14.3 mm

Weight

19 g

Content

1 pc(s)

Type

ER 14500H Spiralcell

Rechargeable

No

Dim

(Ø x H) 14.3 mm x 50 mm

Documents & Downloads

Datasheet

Datasheet 2268087 Ultralife ER 14500H Spiralcell Non-standard battery AA Lithium 3.6 V 2000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2268087 Ultralife ER 14500H Spiralcell Non-standard battery AA Lithium 3.6 V 2000 mAh 1 pc(s)

Information

Test Summary Report 2268087 Ultralife ER 14500H Spiralcell Non-standard battery AA Lithium 3.6 V 2000 mAh 1 pc(s)

Description

Extremely durable and powerful battery for all devices that require long operational readiness. Typical applications include radio applications, GPS, transmitter, sonar buoys, telematics, alarm and security systems.

Features

  • High energy density
  • Minimum self discharge
  • Up to 10 year shelf life
  • High current capability
  • Low internal resistance
  • electrolyte nonflammable

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Batteries (Non-standard) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)