• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Uni-T UDP5040-40 Bench PSU (adjustable voltage) 0 - 40 0 mA - 40 A 400 W USB host, USB device, LAN, Analogue Autoranger,

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNI-T programmable laboratory power supply UDP5040-40

  • No. of outputs 1 x
  • 0 - 40 / 0 mA - 40 A
  • 400 W
  • USB host, USB device, LAN, Analogue
  • Autoranger, programmable, Master/slave communication protocol

Technical specifications

  • Adjustable internal resistance (battery simulation)
  • CC/CV priority mode
  • List mode (128 groups)
  • OVP / OCP / OTP PROTECTION FUNCTIONS
  • Remote Sensing (up to 1.5 V compensation)
  • Master/slave series and parallel connection
Type

UDP5040-40

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

400 W

Technology

SMPSU

Interfaces

USB host

USB device

LAN

Analogue

Features

Autoranger

programmable

Master/slave communication protocol

Dim

(L x W x H) 350 x 71 x 124 mm

Manufacturer's standards (no certificate)

Input voltage

85 V AC

265 V AC

Weight

3 kg

Connections

Safety sockets / terminal connections at front and back (front output max. 10 A)

Type

Desktop unit / modular laboratory power supply

Output

USB host

Output voltage (max.)

40 V DC

Output voltage (min.)

0 V DC

Max. output current

40 A

Output current (min.)

0 mA

Inputs

AC IEC input (IEC C14)

Load balance

0.05 %

Mains control

0.05 %

Type

Synchronised (switching DC Power supply)

Width

71 mm

Height

124 mm

Length

350 mm

Residual ripple

50 mV

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3804355 Uni-T UDP5040-40 Bench PSU (adjustable voltage) 0 - 40 0 mA - 40 A 400 W USB host, USB device, LAN, Analogue Autoranger,

User & Safety Instructions

User & Safety Instructions 3804355 Uni-T UDP5040-40 Bench PSU (adjustable voltage) 0 - 40 0 mA - 40 A 400 W USB host, USB device, LAN, Analogue Autoranger,

User & Safety Instructions 3804355 Uni-T UDP5040-40 Bench PSU (adjustable voltage) 0 - 40 0 mA - 40 A 400 W USB host, USB device, LAN, Analogue Autoranger,

Description

UNI-T programmable switch-mode power supply of the UDP5000 series is characterized by a compact design, high power, versatile functionality, a wide output range, user-friendly operation and flexible usage possibilities. The series comprises five rated output voltages (40 V, 80 V, 160 V, 250 V, 800 V) and four rated output power levels (400 W, 800 W, 1200 W, 2000 W), making up a total of 20 models. The UDP5040-40 is a 400 W power supply from UNI-T's UDP5000 series with an output of 0–40 V / 0–40 A and a setting resolution of 1 mV/1 mA. It combines a compact housing with high output accuracy, wide adjustment range and user-friendly operation making it suitable for laboratory, training and production test applications.

This text is machine translated.

Features

  • Serial/Parallel: Supports series operation of up to 2 devices and parallel operation of up to 4 devices.
  • Wide output range: Performance ratio of up to 4.0 enables a wider voltage and current range at the same power.
  • Adjustable internal resistance: Simulates the internal resistance of different battery types for realistic test applications, adjustable in the range of 0 to 300 Ω.
  • Adjustable rise rate: Supports the adjustable rise rate of output voltage and current.
  • CC/CV priority mode: CV priority mode for rapid voltage rise, CC priority mode for reduced current overshooting.
  • List and Delay function: Can measure external voltage, for flexible applications.
  • Remote control: Remote control of the mains adapter via a PC (upper computer) or via web browser.

Scope of delivery

  • UDP5040-40 × 1
  • Power cord in accordance with the country of destination, 1.8 m × 1
  • 4-pin ribbon cable 3.5 m × 1
  • USB 2.0 printer cable 1.5 m × 1
  • MT-screw M3×0.5×8 mm × 1
  • Distributor rail × 1
  • Output protection cover × 1

Hints

More models
- UDP5080-20: 400 W total power, 0-80V output voltage, 0-20 A output current
- UDP5160-8: 400 W total power, 0-160V output voltage, 0-8 A output current
- UDP5250-6: 400 W total power, 0-250V output voltage, 0-6 A output current

What kind of Bench power supply units are you looking for?