
Highlights & Details
UNI-T programmable laboratory power supply UDP5250-6
- No. of outputs 1 x
- 0.5 - 250 / 0 - 6 A
- 400 W
- USB host, LAN, Analogue, RS485, USB device
- programmable, Autoranger, Master/slave communication protocol
Technical specifications
- Auto Range feature
- 2.4" TFT LCD color display
- List mode (128 groups)
- Adjustable internal resistance (0.000 - 31.250 Ω)
- External analogue control
- Several devices can be connected in series/parallel
- Type
UDP5250-6
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
400 W
- Technology
SMPSU
- Interfaces
USB host
LAN
Analogue
RS485
USB device
- Features
programmable
Autoranger
Master/slave communication protocol
- Dim
(L x W x H) 350 x 71 x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V DC
- Weight
3 kg
- Connections
Safety sockets/clamps (front max. 10 A)
Screw terminals & analogue connection (rear-side)
- Type
Desktop device
- Output
USB host
- Output voltage (max.)
250 V DC
- Output voltage (min.)
0.5 V DC
- Max. output current
6 A
- Output current (min.)
0 A
- Inputs
Rubber connector IEC C14
- Calibration service
Factory-calibrated
- Type
Programmable DC-switch power supply
- Width
71 mm
- Height
124 mm
- Length
350 mm
- Residual ripple
200 mV
- Max. temperature
50 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3804352 Uni-T UDP5250-6 Bench PSU (adjustable voltage) 0.5 - 250 0 - 6 A 400 W USB host, LAN, Analogue, RS485, USB device progra
User & Safety Instructions
User & Safety Instructions 3804352 Uni-T UDP5250-6 Bench PSU (adjustable voltage) 0.5 - 250 0 - 6 A 400 W USB host, LAN, Analogue, RS485, USB device progra
User & Safety Instructions 3804352 Uni-T UDP5250-6 Bench PSU (adjustable voltage) 0.5 - 250 0 - 6 A 400 W USB host, LAN, Analogue, RS485, USB device progra
Description
This text is machine translated.
Features
- Serial/Parallel: Supports series operation of up to 2 devices and parallel operation of up to 4 devices.
- Wide output range: Performance ratio of up to 4.0 enables a wider voltage and current range at the same power.
- Adjustable internal resistance: Simulates the internal resistance of different battery types for realistic test applications, adjustable in the range of 0 to 300 Ω.
- Adjustable rise rate: Supports the adjustable rise rate of output voltage and current.
- CC/CV priority mode: CV priority mode for rapid voltage rise, CC priority mode for reduced current overshooting.
- List and Delay function: Can measure external voltage, for flexible applications.
- Remote control: Remote control of the mains adapter via a PC (upper computer) or via web browser.
Scope of delivery
- UDP5250-6 × 1
- Power cord in accordance with the country of destination, 1.8 m × 1
- 4-pin ribbon cable 3.5 m × 1
- USB 2.0 printer cable 1.5 m × 1
- MT-screw M3×0.5×8 mm × 1
- Distributor rail × 1
- Output protection cover × 1



