• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Uni-T UDP5080-20 Bench PSU (adjustable voltage) 0.1 - 80 0 - 20 A 400 W USB device, USB host, LAN programmable, Master/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNI-T programmable laboratory power supply UDP5080-20

  • No. of outputs 1 x
  • 0.1 - 80 / 0 - 20 A
  • 400 W
  • USB device, USB host, LAN
  • programmable, Master/slave communication protocol, Autoranger

Technical specifications

  • Adjustable internal resistance, discharging function
  • List mode (128 groups)
  • CC/CV priority mode
  • External analogue control
  • Master/slave parallel and serial circuit
Type

UDP5080-20

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

400 W

Technology

SMPSU

Interfaces

USB device

USB host

LAN

Features

programmable

Master/slave communication protocol

Autoranger

Dim

(L x W x H) 250 x 71 x 134 mm

Manufacturer's standards (no certificate)

Input voltage

85 V AC

265 V AC

Weight

3

Connections

Safety sockets (front, max. 10 A)
Screw terminals/terminals (rear side)
Analogue control (back side)

Type

Tower-casing /Table device

Output voltage (max.)

80 V DC

Output voltage (min.)

0.1 V DC

Max. output current

20 A

Output current (min.)

0 A

Inputs

IEC mains input (IEC)

Type

Switched PSU

Width

71 mm

Height

134 mm

Length

250 mm

Residual ripple

5 mV

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3804354 Uni-T UDP5080-20 Bench PSU (adjustable voltage) 0.1 - 80 0 - 20 A 400 W USB device, USB host, LAN programmable, Master/s

User & Safety Instructions

User & Safety Instructions 3804354 Uni-T UDP5080-20 Bench PSU (adjustable voltage) 0.1 - 80 0 - 20 A 400 W USB device, USB host, LAN programmable, Master/s

User & Safety Instructions 3804354 Uni-T UDP5080-20 Bench PSU (adjustable voltage) 0.1 - 80 0 - 20 A 400 W USB device, USB host, LAN programmable, Master/s

Description

UNI-T programmable switch-mode power supply of the UDP5000 series is characterized by a compact design, high power, versatile functionality, a wide output range, user-friendly operation and flexible usage possibilities. The series comprises five rated output voltages (40 V, 80 V, 160 V, 250 V, 800 V) and four rated output power levels (400 W, 800 W, 1200 W, 2000 W), making up a total of 20 models. The UDP5080-20 is a 400 W power supply from UNI-T's UDP5000 series with an output of 0–80 V / 0–20 A and a setting resolution of 1 mV/1 mA. It combines a compact housing with high output accuracy, wide adjustment range and user-friendly operation making it suitable for laboratory, training and production test applications.

This text is machine translated.

Features

  • Serial/Parallel: Supports series operation of up to 2 devices and parallel operation of up to 4 devices.
  • Wide output range: Performance ratio of up to 4.0 enables a wider voltage and current range at the same power.
  • Adjustable internal resistance: Simulates the internal resistance of different battery types for realistic test applications, adjustable in the range of 0 to 300 Ω.
  • Adjustable rise rate: Supports the adjustable rise rate of output voltage and current.
  • CC/CV priority mode: CV priority mode for rapid voltage rise, CC priority mode for reduced current overshooting.
  • List and Delay function: Can measure external voltage, for flexible applications.
  • Remote control: Remote control of the mains adapter via a PC (upper computer) or via web browser.

Scope of delivery

  • UDP5080-20 × 1
  • Power cord in accordance with the country of destination, 1.8 m × 1
  • 4-pin ribbon cable 3.5 m × 1
  • USB 2.0 printer cable 1.5 m × 1
  • MT-screw M3×0.5×8 mm × 1
  • Distributor rail × 1
  • Output protection cover × 1

Hints

More models
- UDP5040-40: 400 W total power, 0-40V output voltage, 0-40 A output current
- UDP5160-8: 400 W total power, 0-160V output voltage, 0-8 A output current
- UDP5250-6: 400 W total power, 0-250V output voltage, 0-6 A output current

What kind of Bench power supply units are you looking for?