• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal relay Push-fit Schneider Electric RUMC21JD 2 change-overs 12 V DC 10 pc(s)

Product type
Universal relay
Operating voltage
12 V DC
Contact type
2 change-overs
Mounting type
Push-fit
Type
RUMC21JD
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal relay

Type

RUMC21JD

Operating voltage

12 V DC

Permanent current (max.)

10 A

Contact type

2 change-overs

Features

+ test button

Mounting type

Push-fit

Content

10 pc(s)

10 A

35

35.4 mm

56 mm

FALSE

Polarized

Mono stable

TRUE

Single contact

FALSE

Plug-in connection

Other

IP40

FALSE

Other

DC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923574 Universal relay Push-fit Schneider Electric RUMC21JD 2 change-overs 12 V DC 10 pc(s)

Datasheet 2923574 Universal relay Push-fit Schneider Electric RUMC21JD 2 change-overs 12 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923574 Universal relay Push-fit Schneider Electric RUMC21JD 2 change-overs 12 V DC 10 pc(s)

Information

Information 2923574 Universal relay Push-fit Schneider Electric RUMC21JD 2 change-overs 12 V DC 10 pc(s)

Information 2923574 Universal relay Push-fit Schneider Electric RUMC21JD 2 change-overs 12 V DC 10 pc(s)

Information 2923574 Universal relay Push-fit Schneider Electric RUMC21JD 2 change-overs 12 V DC 10 pc(s)

Information 2923574 Universal relay Push-fit Schneider Electric RUMC21JD 2 change-overs 12 V DC 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)