• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal relay Push-fit Schneider Electric RUMC32BD 3 change-overs 24 V DC 10 pc(s)

Product type
Universal relay
Operating voltage
24 V DC
Contact type
3 change-overs
Mounting type
Push-fit
Type
RUMC32BD
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal relay

Type

RUMC32BD

Operating voltage

24 V DC

Permanent current (max.)

10 A

Contact type

3 change-overs

Features

+ test button

Mounting type

Push-fit

Content

10 pc(s)

10 A

35

35.4 mm

56 mm

FALSE

Polarized

Mono stable

TRUE

Single contact

FALSE

Plug-in connection

Other

IP40

TRUE

Other

DC

0

0

3

Other

Documents & Downloads

Datasheet

Datasheet 2923638 Universal relay Push-fit Schneider Electric RUMC32BD 3 change-overs 24 V DC 10 pc(s)

Datasheet 2923638 Universal relay Push-fit Schneider Electric RUMC32BD 3 change-overs 24 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923638 Universal relay Push-fit Schneider Electric RUMC32BD 3 change-overs 24 V DC 10 pc(s)

Information

Information 2923638 Universal relay Push-fit Schneider Electric RUMC32BD 3 change-overs 24 V DC 10 pc(s)

Information 2923638 Universal relay Push-fit Schneider Electric RUMC32BD 3 change-overs 24 V DC 10 pc(s)

Information 2923638 Universal relay Push-fit Schneider Electric RUMC32BD 3 change-overs 24 V DC 10 pc(s)

Information 2923638 Universal relay Push-fit Schneider Electric RUMC32BD 3 change-overs 24 V DC 10 pc(s)

Description

Zelio relay Universal relay RUM as a component. Number of contacts 3, execution relay changer, contact load capacity each 10 A. Coil control voltage 24 VDC. Mechanical position indicator yes, LED display yes. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Connections 11 cylinder pins. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.97*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)