• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal STANLEY Assortment case (W x H x D) 357 x 48 x 229 mm No. of compartments: 22 Content 1 pc(s)

1/11
Product type
Assortment case
Compartments
22
Material
Plastic
Range of use
Universal
Width
357 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley OPP ORGANIZER 22 subjects / 14

  • New, modern design made of impact resistant polypropylene
  • Removable dividers offer a high degree of individualization for small parts and hand tools.
  • Round edges make it easy to remove content
  • Built-in handle grip area
  • In-built ruler

Technical specifications

Product type

Assortment case

Type

STST81681-1

Compartments

22

Material

Plastic

Factory colour

Black

Lid colour

Transparent

Range of use

Universal

Width

357 mm

Height

48 mm

Depth

229 mm

Dim

(W x H x D) 357 x 48 x 229 mm

Weight

0.47

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897752 Universal STANLEY Assortment case (W x H x D) 357 x 48 x 229 mm No. of compartments: 22 Content 1 pc(s)

Description

Stanley ST81681-1 Stanley OPP Organizer 22 compartments / 14

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)