• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal VISO JAP14070RE Assortment box (L x W x H) 140 x 70 x 30 mm No. of compartments: 5 fixed compartments Content

Product type
Assortment box
Compartments
5
Material
Polypropylene
Range of use
Universal
Length
140 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment box

Type

JAP14070RE

Features

fixed compartments

Compartments

5

Material

Polypropylene

Factory colour

Transparent

Lid colour

Transparent

Range of use

Universal

Length

140 mm

Width

70 mm

Height

30 mm

Dim

(L x W x H) 140 x 70 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2974408 Universal VISO JAP14070RE Assortment box (L x W x H) 140 x 70 x 30 mm No. of compartments: 5 fixed compartments Content

Description

Assortment box with a solid compartments.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)