• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold 18018 Kettle Blue Capacity: 1.5 l

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unold Blitzcooker Edition Blue

  • Wireless, removable water tank
  • Volumes: approx. 1.5 l.
  • Limescale filter in the lid

Technical specifications

Capacity

1.5 l

Product type

Kettle

1850 W

Factory colour

Blue

Material

Stainless steel

Plastic

Weight

850 g

Width

153 mm

Height

235 mm

Length

227 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1505471 Unold 18018 Kettle Blue Capacity: 1.5 l

Description

Whether for delicious tea or a hot soup - this kettle belongs in every household. With a volume of approx. 1.5 l, the wireless, removable stainless steel container is exactly suitable for every occasion. The lid opens at the push of a button. The handle has anti-slip rubber coating. The water level indicator, the 360° rotating contact connection and the separate base with connection cable and cable storage are particularly practical. For safety, the dry protection, the auto-off cooking stop, the covered heating element and the safety lock on the lid ensure safety. The large container opening makes it easy to clean the flash cooker. With lime filter in the lid.

This text is machine translated.

Features

  • Volume: Approx. 1.5 liters
  • Wireless, removable water tank
  • Continuous stainless steel container with water level indicator
  • 360° rotating contact connection
  • Separate base with connection cable and
  • Cable retention
  • Boil-dry protection and auto-off cooking stop
  • Cover with safety lock, opening at the push of a button
  • Large container opening for easy cleaning
  • On/off switch with indicator light
  • Limescale filter in the lid
  • Covered heating element

Scope of delivery

  • Kettle
  • User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)