• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold Clara Kettle White Capacity: 0.6 l

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Unold Flash-cooker Clara

  • Digital stainless steel kettle with 7 selectable temperatures
  • Capacity approx. 0.6 liters
  • Heater
  • Dry protection
  • Covered heating element

Technical specifications

  • Cable length: 75 cm
Capacity

0.6 l

Product type

Kettle

800 W

Factory colour

White

Material

Stainless steel

Plastic

Weight

1250 g

Width

220 mm

Height

240 mm

Length

165 mm

Documents & Downloads

Datasheet

Datasheet 3395714 Unold Clara Kettle White Capacity: 0.6 l

User & Safety Instructions

User & Safety Instructions 3395714 Unold Clara Kettle White Capacity: 0.6 l

Description

The Flash memory Clara combines modern design with highest functionality. Opti-sch reminds him of a stylish teapot and blends in harmoniously with every kitchen. Its high quality stainless steel housing and compact design make it the perfect companion for tea lovers and anyone who needs hot water in seconds. With seven selectable temperatures (40°C, 50°C, 60°C, 70°C, 80°C, 90°C and 100°C), the Clara flash boiler allows accurate heating – ideal for a variety of teas, baby foods or instant meals. The keep-warm function ensures that the water stays at the desired temperature for up to 30 minutes. For maximum safety, the flash boiler is equipped with dry-boil protection and automatic cut-off.

This text is machine translated.

Scope of delivery

  • Flash accessory HER Clara
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)