• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Metropolis Case Tablet PC cover Microsoft Surface Go 4, Surface Go 3, Surface Go 2, Surface Go 25,4 cm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 65.99
-9 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Urban Armor Gear Metropolis Case Outdoor cover

  • Lightweight protective solution thanks to the inner honeycomb construction
  • Non-slip outer material ensures safe handling even in wet or slippery conditions
  • Practical, integrated holder for the Surface Pen
  • "Designed for Microsoft Surface" certification
  • Compatible with Microsoft TypeCover
  • Certified according to military standard 810G

Technical specifications

Product type

Tablet PC cover

Design

Outdoor cover

Compatible with

Microsoft

Suitable for

Surface Go 4

Surface Go 3

Surface Go 2

Surface Go

Suitable for

25,4 cm (10")

Features

Military-grade

Built-in stand

Pen holder

Factory colour

Black

US DoD Military Standards

MIL-STD-810G

Suitable for

25,4 cm (10")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762996 Urban Armor Gear Metropolis Case Tablet PC cover Microsoft Surface Go 4, Surface Go 3, Surface Go 2, Surface Go 25,4 cm

Description

The protection solutions of Urban Armor gear for the Microsoft Surface Go offer a with military standards tested protection against impacts, an adjustable stand function, a surface Pen Holder & compatibility with the Microsoft Type cover.

This text is machine translated.

Features

  • Compatible with the Microsoft Type Cover
  • The adjustable aluminum tripod offers several horizontal mounting brackets and a portrait mode
  • No-compromise access to all buttons, ports, the camera and the touch-screen is possible
  • Meets the drop test standard of the US military (MIL STD 810G 516.6)
  • Colour: Black

Scope of delivery

  • Uag Notebook cover metropolis black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)