• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Scout Handstrap Case Tablet PC cover Microsoft Surface Pro 9, Surface Pro 10 33 cm (13") Bookcover Blac

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Urban Armor Gear Scout Handstrap Case Bookcover

  • Extremely robust protective sleeve with impact-resistant, soft inner coreThe raised border protects the display against scratches and damagesAnti-bacterial protectionIntegrated holder for the Microsoft surface penCompatible with the uag shoulder strap and the Microsoft type coverWrist strap on the backFull access to all buttons, ports, camera and touch screenSuitable for medical use (certified and tested - 168 hours test with disinfectants)Meets U.S. military drop test standards (MIL STD 810G 516.6)Official "Designed for Surface" certificationMicrosoft Surface Pro 9 compatibility

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Microsoft

Suitable for

Surface Pro 9

Surface Pro 10

Suitable for

33 cm (13")

Features

Shockproof

Pen holder

Wrist strap

Built-in stand

Military-grade

Factory colour

Black

US DoD Military Standards

MIL-STD-810G

Suitable for

33 cm (13")

Product type description

Zubehör PDA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686678 Urban Armor Gear Scout Handstrap Case Tablet PC cover Microsoft Surface Pro 9, Surface Pro 10 33 cm (13") Bookcover Blac

Description

Urban Armor Gear Scout strap case for the Microsoft Surface Pro 9The elegant protection solution from Urban Armor Gear for the Microsoft Surface Pro offers military-tested protection against falls and shocks. Fully compatible with the Surface Pro stand.

This text is machine translated.

Hints

Microsoft type cover not included

System requirements

  • Microsoft Surface Pro 9

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)