• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB cable USB-B plug, USB-A plug 1.80 m Black Duplex use connector, gold plated connectors, UL-approved

1/6
Product type
USB cable
Version
Cable
Connections
USB-B plug
USB-A plug
Cable length
1.80 m
Cable features
Duplex use connector
gold plated connectors
UL-approved
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Version

Cable

Connections

USB-B plug

USB-A plug

Factory colour

Black

Cable length

1.80 m

Shielding

Braid shielding/shielding film

Cable features

Duplex use connector

gold plated connectors

UL-approved

28

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Description

Features

  • Double-sided use the USB plug is possible
  • Twisted-pair structure - no noise levels from the outside.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.