User & Safety Instructions 3341888 uvex 1 sport 6582241 Protective footwear S3 Shoe size (EU): 41 White 1 Pair
Description
Uvex 1 sport white Winners at Work for hygiene and food sectors Sporty design, optimal comfort and well thought-out functionality for hygiene and food work areas combines the Uvex 1 sport white safety shoe line. The low weight, climate-optimized high-tech materials and an ergonomically designed outsole made of two-seal polyurethane ensure outstanding comfort in continuous use. The almost seamless processing of the upper material prevents the formation of undesirable impurities in sensitive hygiene areas. The work shoes are as well as the hers
General characteristics Modern, metal-free, particularly light and flexible S3 safety semi-shoe Shaft made from hydrophobic, easy to clean micro-fiber material Limit the number of seams to the most necessary to make it difficult to fix impurities Since it is made of synthetic materials, it is suitable for people suffering from chrome allergy Washable up to 30 ° C. All Sole materials are free of silicone, plasticizers and other substances interfering with paint wetting
Comfort features Exceptional comfort, which is supported by a newly developed lining as well as the air-conditioned, breathable materials To avoid pressure points almost seamless shaft design Removable anti-static comfort foot bed with moisture transport system and additional heel and forefoot damping Padded dust tab and collar Sizes 35 to 40 are manufactured using a women's bar
Protective features Fulfils the ESD specification with leakage resistance of less than 35 megaohms 100% Uvex xenova® metal-free toe cap - compact, anatomically shaped, with good lateral stability and thermally non-conductive Ergonomically designed outsole made of two-density polyurethane with excellent damping and anti-slip features Non-metallic, slip-resistant insert according to current standards, does not impair the flexibility of the shoe
Uvex 1 sport white Winners at Work for hygiene and food sectors Sporty design, optimal comfort and well thought-out functionality for hygiene and food work areas combines the Uvex 1 sport white safety shoe line. The low weight, climate-optimized high-tech materials and an ergonomically designed outsole made of two-seal polyurethane ensure outstanding comfort in continuous use. The almost seamless processing of the upper material prevents the formation of undesirable impurities in sensitive hygiene areas. The work shoes are as well as the hers
General characteristics Modern, metal-free, particularly light and flexible S3 safety semi-shoe Shaft made from hydrophobic, easy to clean micro-fiber material Limit the number of seams to the most necessary to make it difficult to fix impurities Since it is made of synthetic materials, it is suitable for people suffering from chrome allergy Washable up to 30 ° C. All Sole materials are free of silicone, plasticizers and other substances interfering with paint wetting
Comfort features Exceptional comfort, which is supported by a newly developed lining as well as the air-conditioned, breathable materials To avoid pressure points almost seamless shaft design Removable anti-static comfort foot bed with moisture transport system and additional heel and forefoot damping Padded dust tab and collar Sizes 35 to 40 are manufactured using a women's bar
Protective features Fulfils the ESD specification with leakage resistance of less than 35 megaohms 100% Uvex xenova® metal-free toe cap - compact, anatomically shaped, with good lateral stability and thermally non-conductive Ergonomically designed outsole made of two-density polyurethane with excellent damping and anti-slip features Non-metallic, slip-resistant insert according to current standards, does not impair the flexibility of the shoe