• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6002707 6038 Work glove Size (gloves): 7 EN 388:2016 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

43 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex athletic lite, size 07

Our service for you

Technical specifications

  • Inner hand and fingertips with micro-NBR foam coating
Product type

Work glove

Material (palm)

Polyamide

Spandex

Size

7

Factory colour

Anthracite

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

Polyamide

Spandex

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2264550 uvex 6002707 6038 Work glove Size (gloves): 7 EN 388:2016 1 Pair

Datasheet 2264550 uvex 6002707 6038 Work glove Size (gloves): 7 EN 388:2016 1 Pair

User & Safety Instructions

User & Safety Instructions 2264550 uvex 6002707 6038 Work glove Size (gloves): 7 EN 388:2016 1 Pair

Description

The new uvex athletic lite mounting gloves in the comfortable "slim fit" design, enable precise working with hohem comfort. Due to the close-fitting, ergonomic fit, workpieces can be felt and grip very well. The finely structured and open-pored micro-foam coating makes the gloves very breathable, was reduced to excessive sweating. The result: Fatigue-free working throughout the day.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 15.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)