• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6004006 phynomic lite Nylon Protective glove Size (gloves): 6 EN 388 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective glove

Material (palm)

Nylon

Size

6

Factory colour

Grey

EN standard

EN 388

Content

1 pc(s)

Material (back of the hand)

Nylon

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1577121 uvex 6004006 phynomic lite Nylon Protective glove Size (gloves): 6 EN 388 1 pc(s)

Datasheet 1577121 uvex 6004006 phynomic lite Nylon Protective glove Size (gloves): 6 EN 388 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1577121 uvex 6004006 phynomic lite Nylon Protective glove Size (gloves): 6 EN 388 1 pc(s)

Description

The uvex phynomic lite is the lightest protective glove in its class. The Aqua polymer impregnation is extremely thin, but very robust. It also enables an excellent sensitivity.

This text is machine translated.

Features

  • Excellent sense of touch
  • Optimized dry grip
  • Very high breathability
  • Palm and finger tips with aqua-polymer impregnation
  • Knit Lining: Polyamide/elastane
  • Coating: aqua-polymer impregnation
  • For dry areas.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)