• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6004011 phynomic lite Nylon Protective glove Size (gloves): 11 EN 388 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove phynomic lite

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nylon

Size

11

Factory colour

Grey

EN standard

EN 388

Content

1 pc(s)

Fabric (lining)

Polyamide

Material (back of the hand)

Nylon

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1577126 uvex 6004011 phynomic lite Nylon Protective glove Size (gloves): 11 EN 388 1 pc(s)

Datasheet 1577126 uvex 6004011 phynomic lite Nylon Protective glove Size (gloves): 11 EN 388 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1577126 uvex 6004011 phynomic lite Nylon Protective glove Size (gloves): 11 EN 388 1 pc(s)

Description

The uvex phynomic lite is the lightest protective glove in its class. The Aqua polymer impregnation is extremely thin, but very robust. It also enables an excellent sensitivity.

This text is machine translated.

Features

  • Excellent sense of touch
  • Optimized dry grip
  • Very high breathability
  • Palm and finger tips with aqua-polymer impregnation
  • Knit Lining: Polyamide/elastane
  • Coating: aqua-polymer impregnation
  • For dry areas.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98€ 16.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)