• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6006012 phynomic Polymer Work glove Size (gloves): 11 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves uvex phynomic wet 60060 size 12

  • With knitted waistband

Our service for you

Technical specifications

Product type

Work glove

Material (palm)

Polyamide

Spandex

Size

11

Factory colour

Blue

Black

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polymer

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384200 uvex 6006012 phynomic Polymer Work glove Size (gloves): 11 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2384200 uvex 6006012 phynomic Polymer Work glove Size (gloves): 11 EN 388 1 Pair

Description

The uvex phynomic series is optimally suitable with numerous different models for all activities, in which sensitivity is required. These protective gloves sit like a "second skin" and are particularly light and flexible – without the hands becoming equally sweaty. The uvex phynomic XG with innovative Xtra-Grip-Aqua-Polymer foam coating sets new standards in handling grip safety when handling oily workpieces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 17.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)