• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6009310 60093 HPPE, Spandex, Polyamide Cut-proof glove 10 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Pair)
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Protective glove Uvex Bamboo Twinflex® D uXT2 60093 Size 10

Our service for you

Technical specifications

  • Name of product family: Uvex bambooo twinflex
  • Design: With thumb bend reinforcement, with knit tape
  • Coating: UXT2-NBR
  • Concatenated size: 10
  • Brand: Uvex
  • Upper material: Bamboo viscose, high performance polyethylene (HPPE), steel, elastane, polyamide recycled material (PA)
  • Product type: Protective gloves
  • Product name: Uvex Bamboo Twinflex® D uXT2
  • Product type: Cut-proof gloves
  • Search color (filter): Green
  • Reuse: Reusable (R)
Product type

Cut-proof glove

Factory colour

Green

Content

10 Pair

Shoe size (EU)

10

Size

10

Material (details)

Bamboo viscose, high performance polyethylene (HPPE), steel, elastane, polyamide recycled (PA)

Documents & Downloads

Datasheet

Datasheet 3805757 uvex 6009310 60093 HPPE, Spandex, Polyamide Cut-proof glove 10 Pair

User & Safety Instructions

User & Safety Instructions 3805757 uvex 6009310 60093 HPPE, Spandex, Polyamide Cut-proof glove 10 Pair

Conformity certificate

Conformity certificate 3805757 uvex 6009310 60093 HPPE, Spandex, Polyamide Cut-proof glove 10 Pair

Description

Cut protection glove with patented Uvex Bamboo Twinflex® thread technology with Hohem cut protection (level D). Up to 6 times higher moisture absorption compared to synthetic fibers for pleasant dry skin. Innovative uXT2-NBR coating for extremely high flexibility, long life and grip in dry, damp and oily areas. Increased safety due to the high visibility of the coating. The Uvex ProteXXION zone also extends the service life. The Uvex Bamboo Twinflex® F uXT2 is certified according to Oeko Tex Standard 100. The skin tolerance was confirmed by the proDERM Institute.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)