• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6057307 unilite / unipur Polyamide, Nitrile foam Work glove Size (gloves): 7 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves uvex unilite 6605 60573 size 7

Our service for you

Technical specifications

Product type

Work glove

Material (palm)

Polyamide

Nitrile foam

Size

7

Factory colour

Grey

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polyamide

Nitrile foam

Documents & Downloads

Datasheet

Datasheet 2384219 uvex 6057307 unilite / unipur Polyamide, Nitrile foam Work glove Size (gloves): 7 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2384219 uvex 6057307 unilite / unipur Polyamide, Nitrile foam Work glove Size (gloves): 7 EN 388 1 Pair

Description


· Lightweight knitted glove with NBR foam coating for mechanical precision work
· good mechanical abrasion resistance of the polyamide liner and the coating
· Good grip in dry and slightly damp areas
· breathable
· good tactile and finger-tip feeling
· good fit
· High flexibility Application areas:
· Fine mounting
· Small part assembly
· Control work

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 12.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)