• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6057310 unilite / unipur Polyamide, Nitrile foam Work glove Size (gloves): 10 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

167 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves uvex unilite 6605 60573 size 10

Our service for you

Technical specifications

Product type

Work glove

Material (palm)

Polyamide

Nitrile foam

Size

10

Factory colour

Grey

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polyamide

Nitrile foam

Documents & Downloads

Datasheet

Datasheet 2384222 uvex 6057310 unilite / unipur Polyamide, Nitrile foam Work glove Size (gloves): 10 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2384222 uvex 6057310 unilite / unipur Polyamide, Nitrile foam Work glove Size (gloves): 10 EN 388 1 Pair

Description


· Lightweight knitted glove with NBR foam coating for mechanical precision work
· good mechanical abrasion resistance of the polyamide liner and the coating
· Good grip in dry and slightly damp areas
· breathable
· good tactile and finger-tip feeling
· good fit
· High flexibility Application areas:
· Fine mounting
· Small part assembly
· Control work

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 12.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)