• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6070407 60704 HPPE, Nylon Cut-proof glove 1 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Protection glove HexArmor Helix® 3014IMP 60704 size 7

Our service for you

Technical specifications

  • Name of product family: HexArmor
  • Design: With knitted collar, with thumb bend reinforcement, with protectors on the back of the hand
  • Coating: SandyGrip-NBR
  • Concatenated size: 7
  • Brand: HexArmor
  • Upper: High performance polyethylene (HPPE), nylon, steel
  • Product type: Protective gloves
  • Product name: HexArmor Helix® 3014IMP
  • Product type: Impactgloves, cut protection gloves
  • Search color (filter): Gray, yellow
  • Reuse: Reusable (R)
Product type

Cut-proof glove

Factory colour

Grey

Yellow

Content

1 Pair

Shoe size (EU)

7

Size

7

Material (details)

High performance polyethylene (HPPE), nylon, steel

Documents & Downloads

Datasheet

Datasheet 3805775 uvex 6070407 60704 HPPE, Nylon Cut-proof glove 1 Pair

User & Safety Instructions

User & Safety Instructions 3805775 uvex 6070407 60704 HPPE, Nylon Cut-proof glove 1 Pair

Description

The HexArmor Helix® 3014IMP impresses with its unique comfort in combination with excellent safety. A glass-fiber free 18 Gauge Liner with a Sandy nitrile coating in Hi-Vis finish on the palm provides a cut protection level F according to EN388 and an excellent grip in dry, damp or oily areas. Combined with its unique and patented shock protection design, the Helix® 3014IMP offers its wearer a unique comfort in addition to its outstanding protection features.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)