• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6848 6848841 Safety work sandals S1 Shoe size (EU): 41 Black 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sandals 68488 S1 Gr.41 PU W11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

  • Sole width 11
  • Comfort footbed uvex 1 G2
Product type

Safety work sandals

Factory colour

Black

Safety class

S1

Shoe size (EU)

41

Sole material

Two-density polyurethane uvex i-PUREnrj

Lacing type

Hook-and-loop

Protective cap

Plastic

Features

Suitable for people suffering from chrome allergy

Material

Velour

Certification marks

EN ISO 20345:2011

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264598 uvex 6848 6848841 Safety work sandals S1 Shoe size (EU): 41 Black 1 Pair

Datasheet 2264598 uvex 6848 6848841 Safety work sandals S1 Shoe size (EU): 41 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2264598 uvex 6848 6848841 Safety work sandals S1 Shoe size (EU): 41 Black 1 Pair

Description

With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)