• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex megasonic 9320257 Lens replacement Grey

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement disc 9320257 gray 23% SV ext. for Uvex megasonic

Our service for you

Technical specifications

  • Coating: uvex supravision excellence
  • Features: Spare disc for uvex megasonic (CB) model
  • Characteristics of window tinting: Signal color detection
  • Identification number of washer: 5-2.5
  • Transmission: 0.23
  • Further marking disc: W 1 BT CE
Product type

Lens replacement

Factory colour

Grey

Window tinting

Grey

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488157 uvex megasonic 9320257 Lens replacement Grey

Description

uvex megasonic accessories 9320- Spare disc for the uvex megasonic (CB) model- Absolute safety thanks to robust polycarbonate disc with provenuvex supravision coating technology and UV400 protection- Disc PC gray 23%/UV400, 5-2.5 W1 BTKN CE- Coating uvex supravision excellence

This text is machine translated.

Scope of delivery

  • 1x spare disc for Uvex megasonic

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)