• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex phynomic F XG 6006806 Cut-proof glove Size (gloves): 6 EN 388, EN 511 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex phynomic F XG – highest cut protection (cut level F) with excellent grip in oily conditions and touch-screen function

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Aquapolymer XtraGrip foam

Size

6

Factory colour

Black

Cut resistance level

F

EN standard

EN 388

EN 511

Content

1 Pair

Material (back of the hand)

HPPE

Spandex

Polyamide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017936 uvex phynomic F XG 6006806 Cut-proof glove Size (gloves): 6 EN 388, EN 511 1 Pair

Description

Highest cut protection together with the best oil grip of its class! The Xtra-Grip coating ensures excellent grip in oil areas and ensures a high durability of the glove. For more sustainability and a higher level of safety! Uvex phynomic cut protection gloves come from our CO2-neutral production in Germany. They sit like a second skin, are sensitive and meet the highest standards for protecting your health (proDERM®). Thanks to the touch-screen capability on all common screens, tablets and mobile phones, there is no longer any reason to pull out the Uvex phynomic F XG.

This text is machine translated.

Features

  • General characteristics
  • Lighter and more sensitive cut protection glove with the highest cut protection level for mechanical activities in moist-oily areas
  • Palm and finger tips with Aqua-Polymer-Xtra-Grip coating
  • Touch screen suitability
  • The long life of the glove reduces your costs and waste
  • Excellent fit, fits like a second skin
  • Comfort features
  • Excellent touch and finger-tip feel
  • High breathability thanks to the open-pore foam coating
  • Perfect fit through "slim-fit" design and 3D ergo technology
  • Protective glove free from allergy-causing accelerators – health protection and skin compatibility dermatologically confirmed (proDERM®)
  • Suitable for allergy sufferers and solvent-free alternative for PU gloves
  • Emission-free in accordance with OECO-TEX® Standard 100
  • Protective features
  • CERTIFIED ACCORDING TO EN 388 (4 X 4 4 F), EN 407 (X 1 X X X X)
  • Excellent grip in oily, slightly damp and dry areas
  • Excellent mechanical abrasion resistance of the Aqua Polymer Xtra Grip coating
  • Very high cut protection and high tear resistance through the optimal material composition
  • No need to remove the glove, thanks to the touch-screen capability
  • Protection against contact heat up to 100 °C.
  • Optional with thumb-bend reinforcement (Uvex ProXXION zone)
  • Field of application
  • Cut protection (level F) for mounting and handling very sharp-edged parts
  • Metal and glass processing
  • Control work
  • Food processing
  • Sorting work
  • Packaging works
  • Work on industrial screens, tablets and mobile phones
  • Maintenance and maintenance work

More interesting products

(*All information is plus legal VAT)