• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex phynomic F XG 6009410 Cut-proof glove Size (gloves): 10 EN 388, EN 511 1 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex phynomic F XG ProteXXion zone,size 10

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Aquapolymer XtraGrip foam

Size

10

Factory colour

Black

Cut resistance level

F

EN standard

EN 388

EN 511

Content

1 Pair

Material (back of the hand)

HPPE

Polyamide

Spandex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017954 uvex phynomic F XG 6009410 Cut-proof glove Size (gloves): 10 EN 388, EN 511 1 Pair

Description

Features

  • Cut protection glove with excellent oil grip and very Hohem cut protection level (Cut F) for mechanical activities
  • Gain in the thumb bend (ProXXion-Zone) for longer durability
  • Touchscreen-suitability for use on all common screens, tablets and mobile phones
  • Suitable for food, heat protection up to 100°C.
  • Excellent mechanical abrasion resistance thanks to Aqua Polymer Xtra Grip coating
  • Excellent grip in oily, slightly damp and dry areas
  • High breathability thanks to open-pore foam coating
  • Very good sense of touch and finger-tip feel during mounting (oily) parts
  • Free of accelerators, health protection and skin compatibility dermatologically confirmed (proDERM®), well suited for allergy sufferers
  • Certified according to OECO-TEX® Standard 100 Application areas:
  • Mounting and handling of sharp-edged parts
  • Food processing
  • Inspection work
  • Sorting work
  • Maintenance works
  • Maintenance Article No. 60094 Knit cuffs Version Standard: EN 388 (4X44F), EN 407 (X1XXXX) Material: HPPE, steel, glass, polyamide, elastane Palm and finger tips with Aqua-Polymer-Xtra-Grip foam coating, ProteXXion-Zone Suitable for moisture and oil Working conditions Color black, black Sizes 6 to 12
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)