• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V COIL 4009 Thread repair kit

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thread repair set DIN 8140 type stand M5x0,8mm stainless steel 1.5xD V-COIL

  • Dimensions: M5x0.8 mm
  • Thread type: Metrically fine
  • Length of thread insert 7.5 mm
  • Brand V-COIL
  • Nominal dimensions: 1.5xD
  • Type: Standard

Technical specifications

  • Accessories: Features: Other technical features:
  • 20 PC thread inserts
  • Material: Stainless steel
  • Standard: DIN 8140 Features: V-Coil Other technical features:
  • 20 PC thread inserts
  • Material: Stainless steel
  • Standard: DIN 8140 Delivery scope: Each 1 pieces HSS-G taps for each 1 pieces HSS-G twist drill bit for each 1 pieces manual installation tool for each 1 pieces tap-break thread inserts according to DIN 8140, type standard, freely run through from rust-free steel, length 1.5xD
Product type

Thread repair kit

Length

7.5 mm

Height

15 mm

Width

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759031 V COIL 4009 Thread repair kit

Description

V-Coil Other technical features: · Material: Stainless steel · DIN 8140 standard · 20 PC thread inserts

This text is machine translated.

Scope of delivery

  • 21010210

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.