Standard: DIN 8140 Features: V-Coil Other technical features:
Number of thread inserts: 15pcs.
Material: Stainless steel
Standard: DIN 8140 Delivery scope: Each 1 pieces HSS-G taps for each 1 pieces HSS-G twist drill bit for each 1 pieces manual installation tool for each 1 pieces tap-break thread inserts according to DIN 8140, type standard, freely run through from rust-free steel, length 1.5xD
Product type
Thread repair kit
Length
15 mm
Content
1 pc(s)
Height
111 mm
Width
16 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)