• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-1253S LED wet room light EEC: E (A - G) LED (monochrome) 36 W Neutral white Grey (matt)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-1253S Waterproof 36W 4000K lamp

  • Power= 36 W
  • Total luminous flux= 4320 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

36 W

Length

1200 mm

36 W

Height

64 mm

Width

60 mm

Energy consumption

36 kWh/1000h

4000 K

Colour

Neutral white

4320 lm

Total luminous flux

4320 lm

Light features

Incl. ballast

IP65

Factory colour

Grey (matt)

Material

PC

Acrylonitrile butadiene styrene

Weight

1.043333 kg

Dim

(Ø x H) 1200 mm x 64 mm

E (A - G)

Radiation angle

120°

Colour rendering index

80

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

(Ø)

1200 mm

Circuits

15000

Depth

1200 mm

20000 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998179 V-TAC VT-1253S LED wet room light EEC: E (A - G) LED (monochrome) 36 W Neutral white Grey (matt)

Description

Scope of delivery

  • VT-1253S Waterproof light 36W 6500K
  • User manual.
  • This text is machine translated.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)