• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-23019 LED driver Constant voltage 18 W 1.5 A 12 V not dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

412 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED power supply 18W

  • Constant voltage
  • 12 V
  • 1.5 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Operating current

1.5 A

Dim

(Ø x H) 73 mm x 43 mm

Factory colour

Black

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Max. output current

1.5 A

Output current (max.) - rounded

1.5 A

Operating voltage

230 V

Protection class

IP44

LED driver features

not dimmable

IP44

Connection

Socket

Max. power

18 W

No. of outputs

1 x

Output current (min.)

1.5 A

Input voltage (max.)

264 V

Min. input voltage

100 V

Weight

111 g

Power range

18 W (max)

Width

73 mm

Height

43 mm

Length

27 mm

Max. temperature

55 °C

Min. temperature

-35 °C

Cable length

1.2 m

(Ø)

73 mm

No. of bulbs

1

Bulb type

LED (monochrome)

No

Material

Plastic

Input voltage

220 V

Output voltage

12 V

18 W

49 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272484 V-TAC VT-23019 LED driver Constant voltage 18 W 1.5 A 12 V not dimmable 1 pc(s)

Information

Information 2272484 V-TAC VT-23019 LED driver Constant voltage 18 W 1.5 A 12 V not dimmable 1 pc(s)

Conformity certificate

Conformity certificate 2272484 V-TAC VT-23019 LED driver Constant voltage 18 W 1.5 A 12 V not dimmable 1 pc(s)

Conformity certificate 2272484 V-TAC VT-23019 LED driver Constant voltage 18 W 1.5 A 12 V not dimmable 1 pc(s)

Description

Scope of delivery

  • Item
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)