1/5
LED transformer
Constant voltage
(L x W x H) 140 x 35 x 21 mm
Black
24 V
24 V
1.5 A
1.5 A
240 V
IP67
Overvoltage
IP67
Open end cable
36 W
1 x
1 x
Waterproof switched-mode power supply for LED strips and LED displays
1.5 A
240 V
100 V
0.21 kg
36 W (max)
LED-transformer / switching power supply
35 mm
21 mm
140 mm
55 °C
-35 °C
No
Metal
220 V
24 V
User & Safety Instructions 3863460 V-TAC VT-24035 36W LED POWER SUPPLY 24V 1.5A IP67 LED transformer Constant voltage 36 W 1.5 A 24 V Overvoltage 1 pc(s)