1/3
LED transformer
Constant voltage
(L x W x H) 145 x 50 x 24 mm
Grey
24 V DC
24 V DC
2.5 A
2.5 A
240 V
IP20
not dimmable
IP20
Punchdown block
60 W
1 x
2.5 A
264 V AC
176 V AC
0.17 kg
60 W (max)
50 mm
24 mm
145 mm
55 °C
-35 °C
No
Metal
220 V
24 V
yes
User & Safety Instructions 3781491 V-TAC VT-24062-S LED transformer Constant voltage 60 W 2.5 A 24 V DC not dimmable 1 pc(s)
User & Safety Instructions 3781491 V-TAC VT-24062-S LED transformer Constant voltage 60 W 2.5 A 24 V DC not dimmable 1 pc(s)