• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-48500 97212 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Cool white

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VT-48500 500W SUPER HIGH Power LED FLOODLIGHT WITH CABLE (1M) CCT:6500K BLACK BODY IP65 135LM/W

  • Power= 500 W
  • Total luminous flux= 67500 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

500 W

500 W

Energy consumption

500 kWh/1000h

6500 K

Colour

Cool white

67500 lm

Total luminous flux

67500 lm

Light features

Incl. ballast

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Weight

8.6 kg

Dim

(Ø x H) 530 mm x 523 mm

Feed length

1 m

D (A - G)

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Width

530 mm

Height

523 mm

Length

530 mm

Depth

65 mm

(Ø)

530 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451492 V-TAC VT-48500 97212 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Cool white

Description

VT-48500 500W Super High Power LED headlight 1 m. Cable 6500K Black IP65 120lm/W

This text is machine translated.

Features

  • • High performance outdoor light
  • • Equipped with highly efficient SMD LED chips that save up to 85% energy
  • • Robust protection against water and dust ingress according to IP65
  • • Easy installation thanks to the supplied 1-meter cable
  • • Excellent heat dissipation
  • • Suitable for lobby, garage, entrance, parking and outdoor areas

More interesting products

(*All information is plus legal VAT)