• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-48500 972126 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Cool white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

VT-48500 500W Super high-performance LED floodlight

  • Power= 500 W
  • Total luminous flux= 67500 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

SMD LED

LED

Rating per bulb

500 W

500 W

Energy consumption

500 kWh/1000h

6500 K

Colour

Cool white

67500 lm

Total luminous flux

67500 lm

Light features

Incl. ballast

Radiation angle

60°

Protection class

IP65

IP65

IK05

Factory colour

Black

Material

Aluminium

Weight

9 kg

Dim

(Ø x H) 530 mm x 65 mm

Feed length

100 cm

D (A - G)

Type

Hexagonal

Colour rendering index

70

Light bulb included

Yes

Width

525 mm

Height

65 mm

Length

530 mm

Depth

530 mm

(Ø)

530 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3556165 V-TAC VT-48500 972126 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 3556165 V-TAC VT-48500 972126 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Cool white

Description

Super high performance LED flood light (1 m) CREE LED Colour temperature: 6500K Black housing IP65 135 lm/W

This text is machine translated.

Scope of delivery

  • VT-48500
  • User manual

More interesting products

(*All information is plus legal VAT)