• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vallejo 71187 Model tain tint Light brown, Golden-brown, Sand, Wood, Concrete grey, Sand grey, Dark grey semi-gloss 8 pc

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 176.40)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Color set, old/new effect wood, 8x 17ml

  • Set of 8.Incl. Surface priming IDF Israeli sand gray

Technical specifications

Product type

Model tain tint

Factory colour

Light brown

Golden-brown

Sand

Wood

Concrete grey

Sand grey

Dark grey

Era

Universal

Main use

Universal

Age category

15 years and over

Content

8 pc(s)

Surface

semi-gloss

Documents & Downloads

Security datasheet

Security datasheet 2576705 Vallejo 71187 Model tain tint Light brown, Golden-brown, Sand, Wood, Concrete grey, Sand grey, Dark grey semi-gloss 8 pc

Description

Choice of airbrush colors to create rust and wear effects caused by weather and combat conditions. Includes step-by-step instructions from Chema Cabrero.Part of a series of sentences designed to represent various special effects on figures and models. The colors have been specially selected to reproduce the effects of weather and extreme wear under combat conditions on all types of vehicles, such as the traces of rust and burst paint, accumulated dirt and the damage caused by fighting, fire and destruction. These include the gradual use of non-metallic colors for metal surfaces as well as other effects specially developed for fantasy figures such as blood, brutish wounds and vomit, which are very popular with apocalyptic figures.Surface priming IDF Israeli sand grayThis newly assembled primer is specially developed for the subsequent use of the Vallejo (Model Color, Model Air, Game Color) acrylic paints. The result is an extremely fine, satin-finish, quick-drying and hard surface, which can be painted in an impressive way shortly afterwards with the brush or the airbrush. the primer can be used with the brush or with the airbrush from the bottle or diluted with some water if desired.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)